1003P2T8B13M1REH

Heilind Number:ESW1003P2T8B13M1REH
Manufacturer:E-Switch
Manufacturer Number:1003P2T8B13M1REH
ECAD Model:
3D Model

Description:

ST131002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P2T8B13M1REH
Series:100
Mount Type:Panel Mount
Amperage:.4 VA
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:18 mm
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:3PDT
Panel Cut Out Diameter:Circular - 11.91 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST131002
SKU:ESW1003P2T8B13M1REH

Detailed Description

Introducing the 1003P2T8B13M1REH, a rugged and reliable panel mount toggle switch designed for demanding applications. With RoHS compliance and a sleek design, this switch, also known as ST131002, offers peace of mind for environmentally conscious consumers. The 100 series switch boasts a low amperage of .4 VA, making it energy efficient without sacrificing performance. The Toggle actuator type provides tactile feedback, while the 3PDT contact configuration ensures versatile functionality. Rated for 20 VAC and 20 VDC, it guarantees reliable operation in both AC and DC circuits. Its 18mm actuator length and On-(On) switch function make it easy to operate, even in low-light conditions. Featuring solder termination and a circular panel cut-out diameter of 11.91mm, installation is a breeze. Built to withstand extreme temperatures ranging from -30 to 85°C, this switch is a dependable choice for industrial, automotive, and aerospace applications. Upgrade your system with the 1003P2T8B13M1REH and experience premium quality and performance.