1003P3T1B1M2QE

Heilind Number:ESW1003P3T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:1003P3T1B1M2QE
ECAD Model:
3D Model

Description:

T133003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P3T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T133003
SKU:ESW1003P3T1B1M2QE

Detailed Description

Introducing the 1003P3T1B1M2QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting in various applications. With RoHS compliance, this switch ensures environmental responsibility while offering a maximum amperage of 5A, making it suitable for both low and high-power systems. Featuring a durable toggle actuator and a 3PDT contact configuration, it guarantees efficient and precise switching functionality. The T133003 series is engineered for longevity, with a rated voltage of 28VDC and 120VAC, catering to diverse voltage requirements. Its compact design, with a panel cut-out diameter of 6.35mm, allows for easy installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is ideal for demanding environments. Trust in the 1003P3T1B1M2QE for robust performance in your electronic systems.