1003P3T1B2M7QE

Heilind Number:ESW1003P3T1B2M7QE
Manufacturer:E-Switch
Manufacturer Number:1003P3T1B2M7QE
ECAD Model:
3D Model

Description:

T135010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P3T1B2M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T135010
SKU:ESW1003P3T1B2M7QE

Detailed Description

Introducing the 1003P3T1B2M7QE Toggle Switch, a reliable and versatile component designed for seamless integration in electronic applications. This RoHS-compliant switch, also known by its alias T135010, offers a robust amperage rating of 5A, making it suitable for a wide range of power control tasks. Featuring a 3PDT contact configuration and operating at both 28 VDC and 120 VAC, it ensures efficient and safe performance. The toggle actuator, with a length of 10.41mm, provides tactile feedback and easy operation. With through-hole, right-angle, and vertical mounting options, this switch offers flexibility in installation. Operating in a wide temperature range from -30 to 85 °C, it guarantees reliability even in harsh environments. Whether used in industrial machinery or consumer electronics, the 1003P3T1B2M7QE toggle switch is the perfect choice for dependable power control.