1003P3T2B2M2RE

Heilind Number:ESW1003P3T2B2M2RE
Manufacturer:E-Switch
Manufacturer Number:1003P3T2B2M2RE
ECAD Model:
3D Model

Description:

T133031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P3T2B2M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T133031
SKU:ESW1003P3T2B2M2RE

Detailed Description

Introducing the 1003P3T2B2M2RE Toggle Switch, a reliable and versatile component designed for seamless through-hole mounting. Engineered for performance and durability, this switch, with a part alias of T133031, is RoHS compliant, ensuring environmental responsibility. Its series 100 designation guarantees quality and compatibility. Operating at an amperage of .4 VA, it offers efficient power control. Featuring a toggle actuator and a 3PDT contact configuration, it provides precise On-On switching functionality. With a rated voltage of 20 VAC and 20 VDC, it suits a variety of applications. The actuator length of 5.08mm ensures easy operation. Termination is convenient with PC Pin(s), making installation hassle-free. Operating in a wide temperature range from -30 to 85°C, it is suitable for diverse environments. Explore our range of high-quality toggle switches and elevate your projects with reliability and performance.