1003P5T1B1M2QE

Heilind Number:ESW1003P5T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:1003P5T1B1M2QE
ECAD Model:
3D Model

Description:

T135011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P5T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T135011
SKU:ESW1003P5T1B1M2QE

Detailed Description

Introducing the 1003P5T1B1M2QE Toggle Switch, a versatile and reliable component designed for precision control in electronic systems. This RoHS-compliant switch, also known as T135011, is a part of the esteemed Series 100, guaranteeing high quality and performance. With a panel mount configuration, it offers easy installation on various devices. Operating at 5A and rated for 28VDC and 120VAC, this switch is suitable for a wide range of applications. The toggle actuator, with a length of 10.41mm, provides tactile feedback for seamless operation. Featuring a 3PDT contact configuration and On-(On) switch function, it ensures efficient signal routing. Its PC Pin termination type and circular panel cut-out diameter of 6.35mm make it convenient for assembly. Tested for durability in harsh environments, with an operating temperature range of -30 to 85°C, this toggle switch is a reliable choice for demanding industrial and commercial settings. Elevate your control systems with the 1003P5T1B1M2QE Toggle Switch.