1004P1T2B1M1QEH

Heilind Number:ESW1004P1T2B1M1QEH
Manufacturer:E-Switch
Manufacturer Number:1004P1T2B1M1QEH
ECAD Model:
3D Model

Description:

1004P1T2B1M1QEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P1T2B1M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.08 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST141027
SKU:ESW1004P1T2B1M1QEH

Detailed Description

Introducing the 1004P1T2B1M1QEH Toggle Switch, a versatile and reliable panel-mounted solution for your electrical control needs. With RoHS compliance, you can trust in its environmental responsibility. Part of the 100 series, this switch offers a 5A amperage capacity, making it suitable for various applications. Featuring a toggle actuator and On-On switch function, it provides easy and efficient operation. Its 4PDT contact configuration ensures robust connectivity. Rated for 28VDC and 120VAC, this switch is suitable for diverse voltage requirements. Designed for durability, it operates seamlessly in temperatures ranging from -30 to 85°C. The panel cut-out diameter of 6.35mm allows for convenient installation. With its solder termination type, this switch guarantees secure connections. Whether for industrial or commercial use, the 1004P1T2B1M1QEH is a dependable choice for control panel integration.