1004P1T2B3M2RE

Heilind Number:ESW1004P1T2B3M2RE
Manufacturer:E-Switch
Manufacturer Number:1004P1T2B3M2RE
ECAD Model:
3D Model

Description:

T141002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P1T2B3M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:4PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T141002
SKU:ESW1004P1T2B3M2RE

Detailed Description

Introducing the T141002 Toggle Switch, a reliable and versatile panel mount solution for your electronic control needs. With a compact design and RoHS compliance, this switch is not only environmentally friendly but also easy to integrate into your projects. Operating at a low amperage of .4 VA and rated for both 20 VAC and 20 VDC, it offers efficient power control. The 4PDT contact configuration ensures robust connectivity, while the On-On switch function allows for seamless toggling between two circuits. Featuring a durable toggle actuator and PC pin termination, installation is a breeze. Designed for a wide operating temperature range of -30 to 85 °C, this switch is suitable for various applications. Trust in the quality and performance of the T141002 Toggle Switch for your next project.