1004P3T1B1M2RE

Heilind Number:ESW1004P3T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:1004P3T1B1M2RE
ECAD Model:
3D Model

Description:

T143003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P3T1B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:4PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T143003
SKU:ESW1004P3T1B1M2RE

Detailed Description

Introducing the 1004P3T1B1M2RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting in a wide range of applications. With a compact form factor and RoHS compliance, this switch is both environmentally friendly and space-efficient. Featuring a 4PDT contact configuration and a unique On-Off-On switch function, it offers precise control and customization options. The actuator type, Toggle, ensures easy operation, while the rated voltage of 20 VAC/20 VDC guarantees compatibility with various power sources. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Its PC Pin(s) termination type simplifies installation, and with a panel cut-out diameter of 6.35 mm, it fits seamlessly into panels of all sizes. Trust in the quality and performance of the 1004P3T1B1M2RE Toggle Switch for your switching needs.