1004P3T1B3M7RE

Heilind Number:ESW1004P3T1B3M7RE
Manufacturer:E-Switch
Manufacturer Number:1004P3T1B3M7RE
ECAD Model:
3D Model

Description:

T143009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P3T1B3M7RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:4PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T143009
SKU:ESW1004P3T1B3M7RE

Detailed Description

Introducing the 1004P3T1B3M7RE, a versatile and reliable toggle switch designed for optimal performance in a variety of applications. With its RoHS compliance, you can trust that this switch meets environmental standards. The T143009, part of the 100 series, boasts a low amperage of .4 VA, making it energy-efficient. Its panel mount, right angle, or vertical installation options provide flexibility in setup. Featuring a sturdy toggle actuator, this switch ensures seamless operation. Rated for 20 VAC and 20 VDC, it guarantees stability in power delivery. With a 4PDT contact configuration and an On-Off-On switch function, it offers multiple connection possibilities. The PC Pin termination type simplifies installation. Operating in a wide temperature range from -30 to 85 °C, this switch is reliable in various environments. Its circular panel cut-out diameter of 6.35 mm allows for easy integration. Ideal for industrial, commercial, and residential use, the 1004P3T1B3M7RE is a top choice in the world of toggle switches.