1004P6T1B4M7QE

Heilind Number:ESW1004P6T1B4M7QE
Manufacturer:E-Switch
Manufacturer Number:1004P6T1B4M7QE
ECAD Model:
3D Model

Description:

T146007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T1B4M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.19 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T146007
SKU:ESW1004P6T1B4M7QE

Detailed Description

Introducing SKU 1004P6T1B4M7QE, a versatile Toggle Switch designed for reliable performance in various applications. With a compact design and ROHS compliance, this switch, also known by its part alias T146007, is a must-have component in electronic systems. Featuring a 4PDT contact configuration and capable of handling 5A at rated voltages of 28VDC and 120VAC, it ensures efficient power management. The actuator, with a length of 12.19mm, offers easy and precise toggling. Suitable for through-hole, right-angle, and vertical mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch guarantees functionality even in harsh environments. Trusted for its quality and performance, the 1004P6T1B4M7QE is a reliable choice for your switching needs.