1004P6T3B2VS3QE

Heilind Number:ESW1004P6T3B2VS3QE
Manufacturer:E-Switch
Manufacturer Number:1004P6T3B2VS3QE
ECAD Model:
3D Model

Description:

1004P6T3B2VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T3B2VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:13.97 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T126072
SKU:ESW1004P6T3B2VS3QE

Detailed Description

Introducing the 1004P6T3B2VS3QE Toggle Switch, a reliable and versatile component designed for seamless through-hole mounting in electronic devices. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Part of the T126072 series, it boasts a 5A amperage rating and can handle up to 28VDC or 120VAC. The flat actuator with anti-rotation feature guarantees precise operation, while the DPDT contact configuration offers enhanced switching capabilities. Ideal for a wide range of applications, this switch is built to withstand harsh conditions with an operating temperature range of -30 to 85°C. Its panel cut-out diameter of 6.35mm and PC pin termination make installation a breeze. Upgrade your electronic systems with the 1004P6T3B2VS3QE Toggle Switch, where quality and performance meet innovation.