1004P6T6B15M3RE

Heilind Number:ESW1004P6T6B15M3RE
Manufacturer:E-Switch
Manufacturer Number:1004P6T6B15M3RE
ECAD Model:
3D Model

Description:

T146009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T6B15M3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:4PDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T146009
SKU:ESW1004P6T6B15M3RE

Detailed Description

Introducing the 1004P6T6B15M3RE Toggle Switch, a versatile and reliable component perfect for a wide range of applications. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. The T146009 part number ensures easy identification. Operating at a low amperage of .4 VA, it offers efficient power control. The panel mount design with a flat actuator and anti-rotation feature ensures seamless installation and operation. Rated for 20 VAC and 20 VDC, this switch is suitable for various voltage applications. Featuring an On-On-On switch function and a 4PDT contact configuration, it provides flexibility in usage. The quick-connect termination type simplifies wiring processes. Operating smoothly in temperatures ranging from -30 to 85 °C, this switch is reliable even in harsh environments. Its circular panel cut-out diameter of 6.35 mm allows for easy integration. In the realm of switches, the 1004P6T6B15M3RE stands out as a top choice, offering quality, performance, and compliance in one compact package.