1004P6T6B15M3REH

Heilind Number:ESW1004P6T6B15M3REH
Manufacturer:E-Switch
Manufacturer Number:1004P6T6B15M3REH
ECAD Model:
3D Model

Description:

ST146009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T6B15M3REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-On-On
Termination Type:Quick Connect
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST146009
SKU:ESW1004P6T6B15M3REH

Detailed Description

Introducing the ST146009 Toggle Switch, a high-quality panel mount solution designed for reliable performance in a variety of applications. With its RoHS compliance and durable construction, this switch ensures both functionality and environmental responsibility. Featuring a flat actuator with anti-rotation design and a 4PDT contact configuration, it offers precise control and versatility. The On-On-On switch function allows for seamless toggling between multiple circuits, while the 0.4 VA amperage and 20 VAC/20 VDC rated voltage make it suitable for various power requirements. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is perfect for both indoor and outdoor use. The quick connect termination type simplifies installation, and the circular panel cut-out diameter of 6.35 mm ensures a snug fit. Trust in the ST146009 for efficient and dependable switching in your electronic systems.