1004P6T7B13M1QEH

Heilind Number:ESW1004P6T7B13M1QEH
Manufacturer:E-Switch
Manufacturer Number:1004P6T7B13M1QEH
ECAD Model:
3D Model

Description:

ST146003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T7B13M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:13 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 11.91 mm
Part Aliases:ST146003
SKU:ESW1004P6T7B13M1QEH

Detailed Description

Introducing the ST146003, a high-performing Toggle Switch designed for precision and reliability in panel mount applications. Compliant with RoHS standards, this switch guarantees eco-friendly operation. Boasting a 4PDT contact configuration and a rated voltage of 28VDC or 120VAC, it ensures versatile functionality. The rugged construction and wide operating temperature range of -30 to 85°C make it suitable for diverse environments. With an actuator length of 13mm and an On-On-On switch function, it offers seamless control. Featuring a solder termination type and a panel cut-out diameter of 11.91mm, installation is a breeze. The ST146003 is part of the renowned 100 series, known for its quality and performance. Perfect for demanding applications, this toggle switch is the epitome of efficiency and durability.