1004P6T8B13M1QE

Heilind Number:ESW1004P6T8B13M1QE
Manufacturer:E-Switch
Manufacturer Number:1004P6T8B13M1QE
ECAD Model:
3D Model

Description:

T146001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T8B13M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:18 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 11.91 mm
Part Aliases:T146001
SKU:ESW1004P6T8B13M1QE

Detailed Description

Introducing the 1004P6T8B13M1QE Toggle Switch, the epitome of reliability and versatility in panel-mounted controls. Designed for seamless operation in a range of applications, this RoHS-compliant switch boasts a 4PDT contact configuration, ensuring precision and efficiency in signal control. With an amperage rating of 5A and a rated voltage of 28VDC and 120VAC, it guarantees optimal performance even in demanding environments. The rugged construction and operating temperature range of -30 to 85°C make it suitable for use in diverse industrial settings. Featuring a convenient On-On-On switch function and solder termination type, installation is a breeze. The 18mm actuator length and circular panel cut-out diameter of 11.91mm further enhance its usability. Trust in the 1004P6T8B13M1QE for seamless operation and peace of mind in your control systems.