1004P6T8B13M1QEH

Heilind Number:ESW1004P6T8B13M1QEH
Manufacturer:E-Switch
Manufacturer Number:1004P6T8B13M1QEH
ECAD Model:
3D Model

Description:

ST146001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1004P6T8B13M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:18 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 11.91 mm
Part Aliases:ST146001
SKU:ESW1004P6T8B13M1QEH

Detailed Description

Introducing the 1004P6T8B13M1QEH Toggle Switch, a versatile panel-mounted solution designed for reliable performance in industrial and commercial settings. Featuring a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. With a 4PDT contact configuration and a 5A amperage rating, it ensures efficient power control. The Toggle actuator type offers tactile feedback, while the On-On-On switch function allows for versatile connectivity options. Operating seamlessly in a wide temperature range from -30 to 85°C, this switch is built to withstand harsh conditions. Its panel cut-out diameter of 11.91mm and solder termination type make for easy installation. Whether used in machinery, appliances, or electronic devices, the 1004P6T8B13M1QEH Toggle Switch delivers precision control and longevity, making it a reliable choice for any application.