100AWDP3T2B4VS2RE

Heilind Number:ESW100AWDP3T2B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100AWDP3T2B4VS2RE
ECAD Model:
3D Model

Description:

T103021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWDP3T2B4VS2RE
Series:100A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T103021
SKU:ESW100AWDP3T2B4VS2RE

Detailed Description

Introducing the T103021 Toggle Switch, a reliable and durable electronic component designed for seamless performance in a variety of applications. This RoHS-compliant switch, part of the 100A series, offers a current rating of .4 VA, making it suitable for low-power circuit control. Featuring a through-hole mount type and PC pin termination, installation is a breeze. The robust DPDT contact configuration ensures efficient signal transfer, while the IP67 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. With a wide operating temperature range of -30 to 85°C, this switch is built to withstand harsh environmental conditions. The On-Off-On switch function, along with the 20 VAC/20 VDC rated voltage, provides versatility in controlling circuit operations. Trust in the T103021 for dependable performance and longevity in your electronic systems.