100AWSP1T1B4M7RE

Heilind Number:ESW100AWSP1T1B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100AWSP1T1B4M7RE
ECAD Model:
3D Model

Description:

T101003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP1T1B4M7RE
Series:100A
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.7 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T101003
SKU:ESW100AWSP1T1B4M7RE

Detailed Description

Introducing the 100AWSP1T1B4M7RE, a versatile toggle switch designed for reliability and performance in a variety of applications. With a compact design and RoHS compliance, this switch is not only environmentally friendly but also space-efficient. Operating at a low amperage of .4 VA, it is suitable for delicate electronic devices. Its IP67 rating ensures protection against dust and water, making it ideal for both indoor and outdoor use. The through-hole, right angle, and vertical mount options offer flexibility in installation. Featuring SPDT contact configuration and an actuator length of 12.7mm, precise and efficient toggling is guaranteed. Rated for 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. Operating in a wide temperature range from -30 to 85°C, it is built to withstand harsh environments. Perfect for applications where reliability and performance are paramount, the 100AWSP1T1B4M7RE is the ultimate choice in toggle switches.