100AWSP1T1B4VS2QE

Heilind Number:ESW100AWSP1T1B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP1T1B4VS2QE
ECAD Model:
3D Model

Description:

T101031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP1T1B4VS2QE
Series:100A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.7 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T101031
SKU:ESW100AWSP1T1B4VS2QE

Detailed Description

Introducing the 100AWSP1T1B4VS2QE, a reliable and versatile toggle switch designed to meet the demanding requirements of various applications. With a sturdy Through Hole mount type and IP67 rating, this switch ensures durability even in harsh environments. Operating at a maximum amperage of 5A and rated for both 28VDC and 120VAC, it offers reliable performance. The SPDT contact configuration and On-On switch function provide flexibility in use. Featuring a 12.7mm actuator length and ROHS compliance, this switch prioritizes both functionality and environmental responsibility. Whether in industrial, automotive, or other settings, the 100AWSP1T1B4VS2QE guarantees seamless operation within an operating temperature range of -30 to 85°C. Upgrade your system with this high-quality component, part of the 100A series of switches.