100AWSP1T2B4VS2QE

Heilind Number:ESW100AWSP1T2B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP1T2B4VS2QE
ECAD Model:
3D Model

Description:

T110013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP1T2B4VS2QE
Series:100A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110013
SKU:ESW100AWSP1T2B4VS2QE

Detailed Description

Introducing the 100AWSP1T2B4VS2QE, a versatile and reliable toggle switch designed for demanding applications. With a sleek actuator type and through-hole mounting, this switch is easy to install and operate. Featuring a SPDT contact configuration and an On-On switch function, it offers precise control and flexibility. Rated for 5A at 28VDC and 120VAC, it ensures efficient power management. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. RoHS compliant and operating in a wide temperature range from -30 to 85°C, this toggle switch is not only high-performing but also environmentally friendly. Trust in the T110013 for your switching needs.