100AWSP1T2B4VS3QE

Heilind Number:ESW100AWSP1T2B4VS3QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP1T2B4VS3QE
ECAD Model:
3D Model

Description:

T101000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP1T2B4VS3QE
Series:100A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T101000
SKU:ESW100AWSP1T2B4VS3QE

Detailed Description

Introducing the T101000 Toggle Switch, a reliable and versatile component perfect for various electronic applications. With a 5A amperage and RoHS compliance, this switch guarantees both performance and environmental responsibility. Its IP67 rating ensures protection against dust and water, while the Through Hole mount type offers easy installation. The Toggle actuator provides a tactile and intuitive user experience, complemented by the On-On switch function for seamless control. Operating at a rated voltage of 28VDC or 120VAC, the T101000 is suitable for a wide range of power setups. Its SPDT contact configuration and PC Pin termination type further enhance its connectivity options. Designed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C, making it ideal for demanding environments. Upgrade your systems with the T101000 Toggle Switch, the epitome of performance and reliability in electronic switching.