100AWSP3T2B1M2RE

Heilind Number:ESW100AWSP3T2B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100AWSP3T2B1M2RE
ECAD Model:
3D Model

Description:

T101041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP3T2B1M2RE
Series:100A
Amperage:.4 VA
Mount Type:Panel Mount
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T101041
SKU:ESW100AWSP3T2B1M2RE

Detailed Description

Introducing the 100AWSP3T2B1M2RE, a compact and robust toggle switch designed for high-performance applications. Featuring a panel mount design with an IP67 rating, this switch ensures reliable operation even in demanding environments. With a rated voltage of 20 VAC and 20 VDC, it offers versatile compatibility. The SPDT contact configuration and On-Off-On switch function provide flexibility in control. Its actuator length of 5.08mm allows for precise operation, while the operating temperature range of -30 to 85°C guarantees functionality in extreme conditions. Perfect for industrial and commercial use, the 100AWSP3T2B1M2RE is a dependable choice for your switching needs.