100AWSP3T2B4M7RE

Heilind Number:ESW100AWSP3T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100AWSP3T2B4M7RE
ECAD Model:
3D Model

Description:

T102303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP3T2B4M7RE
Series:100A
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T102303
SKU:ESW100AWSP3T2B4M7RE

Detailed Description

Introducing the 100AWSP3T2B4M7RE, a meticulously crafted Toggle Switch designed for precision and durability. This RoHS compliant switch, part of the 100A series, boasts a .4 VA amperage rating and an IP67 ingress protection, ensuring reliable performance even in demanding environments. With multiple mounting options including Through Hole, Right Angle, and Vertical, installation is versatile and convenient. The Toggle actuator, with a length of 7.62mm, guarantees effortless operation. Featuring a SPDT contact configuration and a rated voltage of 20 VAC/20 VDC, this switch offers a reliable solution for On-Off-On functions. Its PC Pin(s) termination type and operating temperature range of -30 to 85 °C further enhance its versatility. Whether for industrial, automotive, or consumer applications, the 100AWSP3T2B4M7RE is the epitome of quality and performance in the world of Toggle Switches.