100AWSP3T2B4VS2QE

Heilind Number:ESW100AWSP3T2B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP3T2B4VS2QE
ECAD Model:
3D Model

Description:

T102275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP3T2B4VS2QE
Series:100A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T102275
SKU:ESW100AWSP3T2B4VS2QE

Detailed Description

Introducing the T102275 Toggle Switch, a versatile and reliable component in our 100A series. This RoHS-compliant switch features a rugged construction with an IP67 rating, ensuring durability in harsh environments. With a 5A amperage and rated for 28VDC and 120VAC, it offers reliable performance in a variety of applications. The On-Off-On switch function, along with SPDT contact configuration, provides flexibility in operation. Its Through Hole mount type and PC Pin(s) termination make installation easy. The actuator type is Toggle, with a length of 7.62mm, offering tactile feedback for precise control. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for use in a wide range of industries. Trust the T102275 for high-quality performance and longevity.