100AWSP4T1B4VS2QE

Heilind Number:ESW100AWSP4T1B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP4T1B4VS2QE
ECAD Model:
3D Model

Description:

T104009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP4T1B4VS2QE
Series:100A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.7 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T104009
SKU:ESW100AWSP4T1B4VS2QE

Detailed Description

Introducing the 100AWSP4T1B4VS2QE, a versatile and reliable toggle switch designed for diverse applications. With its ROHS compliance and IP67 rating, this switch ensures both environmental responsibility and durability in harsh conditions. The T104009 model from the 100A series offers a seamless user experience with a 5A amperage capacity and a rated voltage of 28VDC or 120VAC, making it suitable for a range of power requirements. The Through-Hole mount type and PC Pin(s) termination provide easy installation, while the SPDT contact configuration guarantees efficient and precise switching. Featuring a (On)-Off-(On) switch function and a 12.7mm toggle actuator length, this toggle switch offers tactile feedback and visual indication of its status. Operating flawlessly in temperatures ranging from -30 to 85°C, it ensures reliable performance in various environments. Upgrade your control systems with this high-quality toggle switch, a essential component in the Products, Switches, and Toggle Switches categories. Please note, this item does not fall under high reliability standards. Elevate your projects with the 100AWSP4T1B4VS2QE toggle switch.