100AWSP4T1B4VS2RE

Heilind Number:ESW100AWSP4T1B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100AWSP4T1B4VS2RE
ECAD Model:
3D Model

Description:

SEALED MINIATURE TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP4T1B4VS2RE
Series:100A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.7 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T104010
SKU:ESW100AWSP4T1B4VS2RE

Detailed Description

Introducing the 100AWSP4T1B4VS2RE, a meticulously crafted Sealed Miniature Toggle Switch designed to elevate your electronic control systems. This compact yet robust toggle switch, part of the 100A series, boasts RoHS compliance, ensuring environmental responsibility. Delivering a reliable .4 VA of power, it's ideal for various applications. With an IP67 rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. Featuring a Through Hole mount type and PC Pin termination, installation is a breeze. The SPDT contact configuration, coupled with the (On)-Off-(On) switch function, offers versatile control options. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is built to endure. Elevate your projects with the 100AWSP4T1B4VS2RE, where quality meets performance.