100AWSP4T2B4M6RE

Heilind Number:ESW100AWSP4T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100AWSP4T2B4M6RE
ECAD Model:
3D Model

Description:

T201213

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP4T2B4M6RE
Series:100A
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T201213
SKU:ESW100AWSP4T2B4M6RE

Detailed Description

Introducing the 100AWSP4T2B4M6RE, a high-performance Toggle Switch built for durability and reliability. Part of the 100A series, this RoHS-compliant switch boasts a rugged construction with an IP67 rating, ensuring operation in harsh environments with ease. Featuring a Through Hole, Right Angle mount type, it's perfect for securely integrating into electronic assemblies. The SPDT contact configuration and (On)-Off-(On) switch function provide versatile control options. With a rated voltage of 20 VAC and 20 VDC, it's suitable for a wide range of applications. The actuator length of 7.62mm and operating temperature range of -30 to 85°C further enhance its usability. Trust the 100AWSP4T2B4M6RE for seamless toggle switching in various electronic systems.