100AWSP4T2B4M7QE

Heilind Number:ESW100AWSP4T2B4M7QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP4T2B4M7QE
ECAD Model:
3D Model

Description:

T104012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP4T2B4M7QE
Series:100A
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T104012
SKU:ESW100AWSP4T2B4M7QE

Detailed Description

Introducing the T104012 Toggle Switch, a reliable and versatile component designed for a wide range of applications. Featuring a rugged construction with a through-hole, right-angle, or vertical mount option, this switch ensures secure installation in various electronic devices. With an IP67 rating, it offers dust and water resistance for enhanced durability. The SPDT contact configuration guarantees efficient performance, while the (On)-Off-(On) switch function provides flexibility in operation. Operating at voltages of 28 VDC and 120 VAC, it is suitable for both low and high-power applications. The actuator length of 7.62mm allows for easy toggling, making it user-friendly. With a rated amperage of 5A and an operating temperature range of -30 to 85°C, the T104012 is a dependable choice for demanding environments. Whether used in industrial machinery, automotive systems, or consumer electronics, this toggle switch delivers quality and precision. Upgrade your devices with the T104012 for seamless control and reliability.