100AWSP4T2B4VS2QE

Heilind Number:ESW100AWSP4T2B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100AWSP4T2B4VS2QE
ECAD Model:
3D Model

Description:

T104011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP4T2B4VS2QE
Series:100A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.62 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T104011
SKU:ESW100AWSP4T2B4VS2QE

Detailed Description

Introducing the 100AWSP4T2B4VS2QE, an essential component for precise control in your electronic applications. With a compact design and RoHS compliance, this toggle switch, also known as T104011, guarantees both performance and environmental responsibility. Operating at 5A and featuring a SPDT contact configuration, it ensures reliable functionality. Its IP67 rating and through-hole mount type make it suitable for various environments. The (On)-Off-(On) switch function, along with a rated voltage of 28VDC and 120VAC, offers versatile usage. The actuator, with a length of 7.62mm, provides easy operation. Ideal for industrial and commercial use, this switch is a must-have in your equipment. Experience quality and durability with the 100AWSP4T2B4VS2QE.