100AWSP5T1B4M2RE

Heilind Number:ESW100AWSP5T1B4M2RE
Manufacturer:E-Switch
Manufacturer Number:100AWSP5T1B4M2RE
ECAD Model:
3D Model

Description:

T105007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100AWSP5T1B4M2RE
Series:100A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.7 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T105007
SKU:ESW100AWSP5T1B4M2RE

Detailed Description

Introducing the 100AWSP5T1B4M2RE Toggle Switch, a compact and versatile electronic component designed for seamless control in various applications. With its RoHS compliance, you can trust in its environmental responsibility. This switch, part of the 100A series, boasts a low amperage of .4 VA, perfect for efficient power usage. Its IP67 rating ensures durability in harsh environments. Featuring a Through Hole mount type and PC Pin termination, installation is a breeze. The SPDT contact configuration offers reliable performance, while the On-Off-(On) switch function allows for flexible operation. Rated for 20 VAC and 20 VDC, this toggle switch is suitable for a range of voltage requirements. Its compact actuator, measuring 12.7 mm, ensures easy manipulation. Operating smoothly in temperatures ranging from -30 to 85 °C, it's a dependable choice for both indoor and outdoor use. Explore the possibilities with the 100AWSP5T1B4M2RE Toggle Switch, a high-quality solution for your switching needs.