100DP1K1B25M1QE

Heilind Number:ESW100DP1K1B25M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M1QE
ECAD Model:
3D Model

Description:

100DP1K1B25M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121092
SKU:ESW100DP1K1B25M1QE

Detailed Description

Introducing the 100DP1K1B25M1QE Toggle Switch, a high-performance and reliable panel-mounted switch designed for seamless operation in various applications. With RoHS compliance and a rugged construction, this switch guarantees both environmental responsibility and durability. Featuring a DPDT contact configuration and an amperage rating of 5A, it ensures efficient power control. The locking lever actuator offers added security, while the On-On switch function allows for versatile usage. Operating at a wide temperature range from -30 to 85°C, this switch is suitable for diverse environments. Its solder termination type and circular panel cut-out diameter of 6.35mm make installation a breeze. Whether for industrial machinery, automotive systems, or electronic equipment, the 100DP1K1B25M1QE is the perfect choice for reliable performance.