100DP1K1B25M1QEH

Heilind Number:ESW100DP1K1B25M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M1QEH
ECAD Model:
3D Model

Description:

ST121092

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST121092
SKU:ESW100DP1K1B25M1QEH

Detailed Description

Introducing the 100DP1K1B25M1QEH, also known as ST121092, a high-performance toggle switch designed for precision control in various applications. This RoHS-compliant switch, part of the 100 series, offers a robust 5A current rating, ensuring reliable operation. Featuring a panel mount design and lever actuator with locking capability, it guarantees secure and efficient usage. With a versatile On-On switch function and DPDT contact configuration, it provides flexibility in circuit control. The 100DP1K1B25M1QEH is suitable for both 28VDC and 120VAC systems, making it a universal solution. Its solder termination type and wide operating temperature range of -30 to 85°C ensure easy installation and performance in diverse environments. The panel cut-out diameter of 6.35mm allows for seamless integration, while its durable construction guarantees longevity. Whether in industrial, automotive, or aerospace settings, this toggle switch delivers unparalleled quality and functionality. Choose the 100DP1K1B25M1QEH for your switching needs and experience superior performance.