100DP1K1B25M1RE

Heilind Number:ESW100DP1K1B25M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M1RE
ECAD Model:
3D Model

Description:

100DP1K1B25M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T121141
SKU:ESW100DP1K1B25M1RE

Detailed Description

Introducing the 100DP1K1B25M1RE, a reliable and versatile toggle switch designed for seamless panel mounting. This RoHS compliant switch, also known as T121141, belongs to the robust 100 series and offers a low amperage of .4 VA, making it ideal for various applications. Featuring a durable lever actuator with locking capability, it ensures secure and precise operation. Rated for 20 VAC and 20 VDC, this DPDT switch guarantees efficient power control. With a convenient solder termination type, installation is a breeze. Its wide operating temperature range of -30 to 85 °C allows for reliable performance in diverse environments. The circular panel cut-out diameter of 6.35 mm makes it easy to integrate into your setup. Trust in the quality and functionality of this toggle switch for your industrial, electronic, or automotive needs.