100DP1K1B25M2QE

Heilind Number:ESW100DP1K1B25M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M2QE
ECAD Model:
3D Model

Description:

100DP1K1B25M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T121083
SKU:ESW100DP1K1B25M2QE

Detailed Description

Introducing the 100DP1K1B25M2QE Toggle Switch, a high-performance panel mount switch designed for seamless operation in various electronic applications. With a sturdy construction and RoHS compliance, this switch guarantees both reliability and environmental responsibility. The lever actuator features a locking mechanism, ensuring precise control and security. Operating at a maximum amperage of 5A and rated for 28VDC and 120VAC, it offers versatile functionality. The DPDT contact configuration and On-On switch function make it ideal for toggling between two circuits. Its PC Pin termination type facilitates easy installation. Engineered to withstand temperature extremes from -30 to 85 °C, it's suitable for diverse environments. The panel cut-out diameter of 6.35mm allows for convenient mounting. Trust in the 100DP1K1B25M2QE for efficient and durable switching performance.