100DP1K1B25M2QEH

Heilind Number:ESW100DP1K1B25M2QEH
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M2QEH
ECAD Model:
3D Model

Description:

ST121083

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST121083
SKU:ESW100DP1K1B25M2QEH

Detailed Description

Introducing the 100DP1K1B25M2QEH Toggle Switch, an essential component for precise control in electronic systems. With RoHS compliance and part alias ST121083, this switch guarantees both quality and ease of identification. The Series 100 switch features a 5A amperage rating and is designed for panel mount installation, with a durable lever actuator for secure operation. Boasting a dual-rated voltage of 28VDC and 120VAC, it offers versatility in power supply. The DPDT contact configuration ensures reliable connectivity, while the On-On switch function allows for seamless toggling between two circuits. Its PC pin termination and 14.40mm actuator length facilitate straightforward installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is suitable for diverse environments. The circular 6.35mm panel cut-out diameter streamlines integration. Whether for industrial machinery, automotive applications, or electronic devices, the 100DP1K1B25M2QEH Toggle Switch delivers unparalleled performance. Elevate your system's functionality with this high-quality component.