100DP1K1B25M3QE

Heilind Number:ESW100DP1K1B25M3QE
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M3QE
ECAD Model:
3D Model

Description:

100DP1K1B25M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:Quick Connect
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T121091
SKU:ESW100DP1K1B25M3QE

Detailed Description

Introducing the 100DP1K1B25M3QE, a versatile and reliable toggle switch designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at a maximum amperage of 5A and rated for 28VDC and 120VAC, it is suitable for a wide range of applications. The lever actuator, measuring 14.40mm, provides a secure locking mechanism for precise control. Featuring a DPDT contact configuration and an On-On switch function, it offers flexibility in connectivity. The quick connect termination type ensures easy installation. Built to withstand extreme conditions, with an operating temperature range of -30 to 85°C, this switch is a durable solution for any project. Its 6.35mm circular panel cut-out diameter makes it convenient for integration. Trust in the 100DP1K1B25M3QE for efficient and dependable switching in your systems.