100DP1K1B25M3QEH

Heilind Number:ESW100DP1K1B25M3QEH
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M3QEH
ECAD Model:
3D Model

Description:

ST121091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M3QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST121091
SKU:ESW100DP1K1B25M3QEH

Detailed Description

Introducing the 100DP1K1B25M3QEH, also known as ST121091, a high-performance toggle switch designed for precision control in demanding environments. This RoHS-compliant switch, part of the renowned 100 series, offers a robust solution with a 5A amperage rating, making it ideal for applications requiring reliable power management. Featuring a panel mount design with a locking lever actuator, it ensures secure operation. With a DPDT contact configuration and on-on switch function, it provides versatile control options. The 100DP1K1B25M3QEH is built to last, with an operating temperature range of -30 to 85 °C, guaranteeing optimal performance even in extreme conditions. Its quick connect termination type and circular panel cut-out diameter of 6.35mm facilitate easy installation. Trust in this toggle switch for efficient and durable operation in a wide range of industrial settings. Elevate your control system with the 100DP1K1B25M3QEH.