100DP1K1B25M6RE

Heilind Number:ESW100DP1K1B25M6RE
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M6RE
ECAD Model:
3D Model

Description:

100DP1K1B25M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T121079
SKU:ESW100DP1K1B25M6RE

Detailed Description

Introducing the 100DP1K1B25M6RE, a high-quality toggle switch designed for reliable performance in a variety of applications. With its ROHS compliance, you can trust that this switch meets stringent environmental standards. Part of the Series 100, it boasts a .4 VA amperage and can handle a rated voltage of 20VAC and 20VDC with ease. The panel mount, right angle design with a locking lever actuator ensures secure installation and operation. Featuring a DPDT contact configuration and On-On switch function, it offers versatility in switching capabilities. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh conditions. Its PC Pin termination type and circular panel cut-out diameter of 6.35mm make it easy to integrate into your electronic systems. Trust in the 100DP1K1B25M6RE for efficient and durable toggling performance.