100DP1K1B25M7RE

Heilind Number:ESW100DP1K1B25M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M7RE
ECAD Model:
3D Model

Description:

100DP1K1B25M7RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M7RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T121097
SKU:ESW100DP1K1B25M7RE

Detailed Description

Introducing the 100DP1K1B25M7RE, a high-quality toggle switch designed for precision and durability. With RoHS compliance, this switch is not only efficient but environmentally friendly. Operating at a low amperage of .4 VA, it guarantees energy efficiency without compromising performance. Its versatile mount types, including Panel Mount, Right Angle, and Vertical, offer seamless installation options. The lever actuator ensures secure locking, making it ideal for various applications. Rated for 20 VAC and 20 VDC, it delivers consistent power control. The DPDT contact configuration and On-On switch function provide reliable operation. Featuring PC Pin termination, it ensures easy connectivity. With an operating temperature range of -30 to 85 °C, it's suitable for diverse environments. The circular panel cut-out diameter of 6.35 mm allows for neat and precise integration. Whether for industrial, commercial, or personal use, this toggle switch guarantees performance excellence. Elevate your control systems with the 100DP1K1B25M7RE.