100DP1K1B25M7REH

Heilind Number:ESW100DP1K1B25M7REH
Manufacturer:E-Switch
Manufacturer Number:100DP1K1B25M7REH
ECAD Model:
3D Model

Description:

ST121097

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K1B25M7REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST121097
SKU:ESW100DP1K1B25M7REH

Detailed Description

Introducing the 100DP1K1B25M7REH, a meticulously engineered toggle switch designed to meet the highest standards of performance and reliability. This panel-mounted switch, part of the ST121097 series, boasts RoHS compliance, ensuring environmentally conscious operation. With a rugged construction and a locking lever actuator, it guarantees secure toggling in demanding environments. Operating at a low amperage of .4 VA, it offers efficient power control. The DPDT contact configuration and On-On switch function provide versatile functionality. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of applications. With PC pin termination and a panel cut-out diameter of 6.35 mm, installation is straightforward. Whether used in industrial machinery or electronic devices, this toggle switch delivers precise control and durability. Experience the pinnacle of switch technology with the 100DP1K1B25M7REH.