100DP1K2B25M1QEH

Heilind Number:ESW100DP1K2B25M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP1K2B25M1QEH
ECAD Model:
3D Model

Description:

ST116006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K2B25M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST116006
SKU:ESW100DP1K2B25M1QEH

Detailed Description

Introducing the 100DP1K2B25M1QEH, a reliable and versatile toggle switch designed for high-performance applications. With a sturdy panel mount construction, this switch is perfect for industrial and commercial use. Its RoHS compliance ensures environmental responsibility, while the DPDT contact configuration and On-On switch function offer precise control and flexibility. Operating at voltages of 28 VDC and 120 VAC, it guarantees efficient power management. The lever actuator with a locking mechanism provides added security, making it ideal for critical systems. Solder termination ensures easy installation, and its wide operating temperature range of -30 to 85 °C guarantees performance even in harsh environments. The ST116006, also known as part number ST116006 in the 100 series, is a must-have component for any project requiring a durable and high-quality toggle switch.