100DP1T2B4VS2QE

Heilind Number:ESW100DP1T2B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP1T2B4VS2QE
ECAD Model:
3D Model

Description:

T121061

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T2B4VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121061
SKU:ESW100DP1T2B4VS2QE

Detailed Description

Introducing the 100DP1T2B4VS2QE, a versatile and reliable Toggle Switch designed for a wide range of applications. With a sturdy Through Hole mount type and RoHS compliance, this switch offers peace of mind in environmentally conscious projects. The DPDT contact configuration ensures efficient power transfer, while the On-On switch function allows for seamless toggling between two circuits. Rated for 5A at 28VDC or 120VAC, it guarantees high performance. The actuator length of 6.86mm strikes the perfect balance between accessibility and durability. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand diverse environmental conditions. Whether you're in the automotive, industrial, or consumer electronics industry, the 100DP1T2B4VS2QE is the perfect choice for your switching needs.