100DP1T3B4M2QE

Heilind Number:ESW100DP1T3B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP1T3B4M2QE
ECAD Model:
3D Model

Description:

100DP1T3B4M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T3B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:15.75 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121157
SKU:ESW100DP1T3B4M2QE

Detailed Description

Introducing the 100DP1T3B4M2QE Toggle Switch, a reliable and versatile component designed for various electronic applications. With a sleek Through Hole mount type, this switch guarantees secure and stable installation. Its DPDT contact configuration ensures efficient signal control, while the On-On switch function allows for seamless toggling between two circuits. Rated for both 28 VDC and 120 VAC, it offers flexibility in voltage compatibility. The RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is built to withstand diverse environmental conditions. Whether for industrial machinery, automotive systems, or consumer electronics, the 100DP1T3B4M2QE is the perfect choice for high-performance toggle switching needs. Elevate your product's functionality with this premium component.