100DP1T3B4VS2QE

Heilind Number:ESW100DP1T3B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP1T3B4VS2QE
ECAD Model:
3D Model

Description:

100DP1T3B4VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T3B4VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:15.75 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121159
SKU:ESW100DP1T3B4VS2QE

Detailed Description

Introducing the 100DP1T3B4VS2QE, a versatile toggle switch that combines reliable performance with eco-friendly design. With RoHS compliance, this switch assures both functionality and environmental responsibility. Part of the renowned 100 series, it boasts a robust construction suitable for various applications. Featuring a Through Hole mount type and DPDT contact configuration, it offers precise control and durability. The On-On switch function, along with a rated voltage of 28 VDC and 120 VAC, ensures efficient operation. Its actuator type and length of 15.75 mm guarantee ease of use. With PC Pin(s) termination and an operating temperature range of -30 to 85 °C, it's ideal for demanding environments. Whether in industrial settings or consumer electronics, this toggle switch is a dependable choice. Elevate your projects with the 100DP1T3B4VS2QE.