100DP1T7B13M7RE

Heilind Number:ESW100DP1T7B13M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP1T7B13M7RE
ECAD Model:
3D Model

Description:

100DP1T7B13M7RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T7B13M7RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:13 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 11.91 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121095
SKU:ESW100DP1T7B13M7RE

Detailed Description

Introducing the 100DP1T7B13M7RE, a versatile toggle switch perfect for a variety of applications. This RoHS-compliant panel mount switch, with part aliases T121095, offers reliable performance with a rated amperage of .4 VA. Its DPDT contact configuration and On-On switch function provide flexibility in circuit control. Designed for durability, the switch is suitable for use in a wide operating temperature range from -30 to 85 °C. With a panel cut-out diameter of 11.91mm, it is easy to install in your desired setup. The actuator type is toggle, with a length of 13mm, ensuring tactile feedback during operation. Whether for industrial machinery, electronic devices, or automotive systems, this toggle switch, part of the 100 series, guarantees efficient and precise functionality.