100DP2T1B3M2QE

Heilind Number:ESW100DP2T1B3M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP2T1B3M2QE
ECAD Model:
3D Model

Description:

100DP2T1B3M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T1B3M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T122005
SKU:ESW100DP2T1B3M2QE

Detailed Description

Introducing the 100DP2T1B3M2QE, a versatile and reliable toggle switch designed for a wide range of applications. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Operating at a rated voltage of 28 VDC and 120 VAC with a 5A amperage, it offers robust functionality. The panel mount design and PC Pin termination make installation a breeze, while the DPDT contact configuration ensures efficient connectivity. Featuring a sleek Toggle actuator with a 12.19 mm length, this switch combines ergonomics with precision. Whether used in industrial machinery or electronic devices, its resilience in temperatures ranging from -30 to 85°C makes it a dependable choice. Upgrade your system with the 100DP2T1B3M2QE and experience seamless control like never before.