100DP2T3B1M1QE

Heilind Number:ESW100DP2T3B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP2T3B1M1QE
ECAD Model:
3D Model

Description:

100DP2T3B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T3B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:13.97 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T122065
SKU:ESW100DP2T3B1M1QE

Detailed Description

Introducing the 100DP2T3B1M1QE Toggle Switch, a versatile and reliable component designed for seamless panel mount installation. With a sleek and compact form factor, this switch, also known by its part alias T122065, is perfect for a variety of applications. Boasting RoHS compliance, it meets strict environmental standards. The double-pole double-throw (DPDT) configuration ensures efficient power control, with a rated voltage of 28VDC and 120VAC. The On-(On) switch function offers flexibility in operation. Crafted for durability, it operates flawlessly in temperatures ranging from -30 to 85 °C. With its solder termination type and circular panel cut-out diameter of 6.35mm, installation is a breeze. Trust in the 100DP2T3B1M1QE for your switching needs, where quality and performance meet.