100DP2T4B1M1QE

Heilind Number:ESW100DP2T4B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP2T4B1M1QE
ECAD Model:
3D Model

Description:

100DP2T4B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T4B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T122066
SKU:ESW100DP2T4B1M1QE

Detailed Description

Introducing the 100DP2T4B1M1QE, a cutting-edge toggle switch that combines robust performance with eco-friendly design. This RoHS-compliant switch, also known as T122066, is part of the 100 series and boasts a commanding 5A amperage rating. Engineered for seamless integration, it features a panel mount and solder termination for easy installation. With a DPDT contact configuration and On-(On) switch function, it offers versatile control in a variety of applications. The actuator's 16.26mm length ensures precise operation, while the rated voltage of 28VDC and 120VAC guarantees reliable performance. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for demanding environments. Upgrade your panel with the 100DP2T4B1M1QE and experience the perfect blend of functionality and sustainability.