100DP2T6B11M1QE

Heilind Number:ESW100DP2T6B11M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP2T6B11M1QE
ECAD Model:
3D Model

Description:

100DP2T6B11M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T6B11M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.3 mm
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T122011
SKU:ESW100DP2T6B11M1QE

Detailed Description

Introducing our 100DP2T6B11M1QE Toggle Switch, a versatile panel-mounted component that combines reliable performance with eco-friendly RoHS compliance. Part of the 100 series, this switch features a 5A amperage rating and DPDT contact configuration for efficient power control. With a flat actuator design that prevents rotation, it offers precise operation in a variety of applications. Rated for use at both 28 VDC and 120 VAC, it ensures compatibility with different voltage systems. The solder termination type facilitates easy installation, while the circular panel cut-out diameter of 6.35 mm ensures a secure fit. Operating smoothly in temperatures ranging from -30 to 85 °C, this switch is built to withstand harsh environmental conditions. Whether you need to toggle between on-off functions or require a momentary switch, the On-(On) switch function provides flexibility for your specific needs. Trust in the quality and performance of our Toggle Switch for seamless operation in your projects.