100DP2T6B11M2QE

Heilind Number:ESW100DP2T6B11M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP2T6B11M2QE
ECAD Model:
3D Model

Description:

100DP2T6B11M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T6B11M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T122013
SKU:ESW100DP2T6B11M2QE

Detailed Description

Introducing the 100DP2T6B11M2QE Toggle Switch, a versatile and reliable component for your electronic assembly needs. This RoHS-compliant switch, also known as T122013, is part of the 100 series and offers a seamless amperage of 5A. Designed for convenient panel mounting, it features a flat actuator with anti-rotation properties, ensuring precise operation. With a rated voltage of 28VDC and 120VAC, this switch is suitable for a wide range of applications. The DPDT contact configuration guarantees efficient connectivity, while the PC pin termination type simplifies installation. Its circular 6.35mm panel cut-out diameter makes it easy to integrate into various systems. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch is a durable and high-performance solution. Trust in the 100DP2T6B11M2QE for seamless switching functionality in your projects.